
* Images are for reference only
1N4757A
Extended
- Manufacturer
- DOWO
- MFR.Part #
- 1N4757A
- JLCPCB Part #
- C284080
- Package
- DO-41
- Description
- -55℃~+175℃ 1 Independent 1.5kΩ 100nA 1W 51V 95Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5262
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5261
In-stock Item Pricing
Qty Unit Price
1+
$0.0506
100+
$0.0403
300+
$0.0350
1000+
$0.0311
5000+
$0.0271
10000+
$0.0257
Related Products
Welcome back, may I help you?