
* Images are for reference only
1N4750A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4750A
- JLCPCB Part #
- C238930
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 1W 25.65V~28.35V 27V 35Ω 5uA@20.6V 750Ω DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
100+
$0.0580
250+
$0.0503
1000+
$0.0447
5000+
$0.0402
10000+
$0.0377
20000+
$0.0374
40000+
$0.0371
Related Products
Welcome back, may I help you?