
* Images are for reference only
1N4733A
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 1N4733A
- JLCPCB Part #
- C140851
- Package
- DO-41
- Description
- -65℃~+200℃ 10uA@1V 1W 4.845V~5.355V 5.1V 550Ω 7Ω Independent DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 708
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 667
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
50+
$0.0754
150+
$0.0651
500+
$0.0556
3000+
$0.0495
6000+
$0.0463
Related Products
Welcome back, may I help you?