
* Images are for reference only
1N4448W
Extended
- Manufacturer
- XZT
- MFR.Part #
- 1N4448W
- JLCPCB Part #
- C5805633
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 1.25V@100mA 100V 150mA 2.5uA 2A 4ns 500mW SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1308
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0086
500+
$0.0068
3000+
$0.0058
6000+
$0.0052
24000+
$0.0046
51000+
$0.0044
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?