
* Images are for reference only
BZT52B2V7S
Extended
- Manufacturer
- XZT
- MFR.Part #
- BZT52B2V7S
- JLCPCB Part #
- C5805732
- Package
- SOD-323
- Description
- -55℃~+150℃ 1 Independent 100Ω 2.65V~2.75V 2.7V 200mW 20uA 600Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 689
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0167
500+
$0.0130
3000+
$0.0109
6000+
$0.0097
24000+
$0.0087
51000+
$0.0081
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?