
* Images are for reference only
1H102MC1P-B4-ZNR
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- 1H102MC1P-B4-ZNR
- JLCPCB Part #
- C3148276
- Package
- Plugin,P=5.08mm
- Description
- 1nF 2.8mm 4.8mm 5.08mm 50V Y5P ±20% Plugin,P=5.08mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 988
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0114
500+
$0.0090
2000+
$0.0071
4000+
$0.0064
24000+
$0.0057
50000+
$0.0053
Welcome back, may I help you?