
* Images are for reference only
VRB4815XYMD-10WR3
Extended
- Manufacturer
- --
- MFR.Part #
- VRB4815XYMD-10WR3
- JLCPCB Part #
- C18548239
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+85℃ 100mVp-p 10W 11.7mm 15V 25.4mm 25.4mm 330uF 350kHz 36V~75V 667mA 87% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 19
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0515
10+
$5.9085
38+
$5.8132
95+
$5.7179
Welcome back, may I help you?