
* Images are for reference only
08051J3R3ABTTR
Extended
- Manufacturer
- --
- MFR.Part #
- 08051J3R3ABTTR
- JLCPCB Part #
- C6376978
- Package
- 0805
- Description
- -55℃~+125℃ 100V 3.3pF 0805 Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1811
10+
$0.9942
30+
$0.8927
100+
$0.7767
500+
$0.7251
1000+
$0.7010
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?