* Images are for reference only
SM02B-SRSS-TB
- Manufacturer
- JST SALES AMERICA INC.
- MFR.Part #
- SM02B-SRSS-TB
- JLCPCB Part #
- C18337480
- Package
- SMD-2P,P=1mm
- Description
- Connector Header Surface Mount, Right Angle 2 position 0.039" (1.00mm)
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
No longer need to assemble boards yourself, JLCPCB helps you assemble the part SM02B-SRSS-TB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
SM02B-SRSS-TB technical specifications, attributes, and parameters.
SM02B-SRSS-TB symbol, PCB footprint from the free EasyEDA PCB design tool.
SM02B-SRSS-TB datasheets or manufacturer documentation.
Datasheet: SM02B-SRSS-TB Datasheet (PDF)
Minimum: 458
Full Reel: 1500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
BM05B-AUHKS-GA-TB(LF)(SN)
JST SALES AMERICA INC.
$0.0365
-
BM05B-NSHSS-TBT(LF)(SN)
JST SALES AMERICA INC.
$0.3555
-
BM14B-ZPDSS-TF(LF)(SN)
JST SALES AMERICA INC.
$0.0365
-
B4B-PH-SM4-TB
JST SALES AMERICA INC.
$0.0365
-
BM09B-NSHSS-TBT
JST SALES AMERICA INC.
$0.0365
-
SM15B-SRSS-TB
JST SALES AMERICA INC.
$0.0365