
* Images are for reference only
LP3907SQ-PFX6W/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LP3907SQ-PFX6W/NOPB
- JLCPCB Part #
- C1880444
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 2.1MHz 2.8V~5.5V 4 Buck Buck Built-in Yes WQFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7922
200+
$1.4675
500+
$1.4161
1000+
$1.3904
Welcome back, may I help you?