
* Images are for reference only
NCP1594AMNTXG
Extended
- Manufacturer
- onsemi
- MFR.Part #
- NCP1594AMNTXG
- JLCPCB Part #
- C603607
- Package
- WQFN-24-EP(4x4)
- Description
- -40℃~+85℃ 1 10uA 2.9V~6V 4A 500kHz~2MHz Adjustable Buck Buck Built-in Yes WQFN-24-EP(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0597
200+
$0.4111
500+
$0.3966
1000+
$0.3886
Related Products
Welcome back, may I help you?