
* Images are for reference only
TLC27L4CPWRG4
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TLC27L4CPWRG4
- JLCPCB Part #
- C2059925
- Package
- TSSOP-14
- Description
- 0℃~+70℃ 1.1uV/℃ 10mV 16V 300pA 300pA 3V~16V 4 50V/ms 68uA 70nV/√Hz@1kHz 94dB TSSOP-14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7726
200+
$0.3004
500+
$0.2891
1000+
$0.2843
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?