
* Images are for reference only
LMS1587ISX-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LMS1587ISX-3.3/NOPB
- JLCPCB Part #
- C132068
- Package
- DDPAK-3(TO-263-3)
- Description
- -40℃~+125℃ 1 1.2V@(3A) 3.3V 3A 72dB@(120Hz) 7V 7mA Fixed Over Current Protection、Over Temperature Protection Positive DDPAK-3(TO-263-3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1174
10+
$3.0578
30+
$3.0175
100+
$2.9773
Related Products