
* Images are for reference only
LM9036MM-3.3/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM9036MM-3.3/NOPB
- JLCPCB Part #
- C2871450
- Package
- VSSOP-8
- Description
- -40℃~+125℃@(Ta) 1 25uA 3.3V 400mV@(50mA) 40V 50mA 60dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive VSSOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5782
10+
$0.5638
30+
$0.5541
100+
$0.5429
Related Products
Welcome back, may I help you?