* Images are for reference only
ERJ-U03J104V
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ERJ-U03J104V
- JLCPCB Part #
- C1858642
- Package
- 0603
- Description
- 100 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ERJ-U03J104V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ERJ-U03J104V technical specifications, attributes, and parameters.
ERJ-U03J104V symbol, PCB footprint from the free EasyEDA PCB design tool.
ERJ-U03J104V datasheets or manufacturer documentation.
Datasheet: ERJ-U03J104V Datasheet (PDF)
Minimum: 1051
Full Reel: 5000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AXE530127
PANASONIC ELECTRONIC COMPONENTS
$0.0006
-
ERJ-8BWFR075V
PANASONIC ELECTRONIC COMPONENTS
$0.0006
-
ERA-6AEB391V
PANASONIC ELECTRONIC COMPONENTS
$0.0908
-
ERT-J0ET473J
PANASONIC ELECTRONIC COMPONENTS
$0.0477
-
ERJ-PA3F5101V
PANASONIC ELECTRONIC COMPONENTS
$0.0324
-
EVP-AWBD4A
PANASONIC ELECTRONIC COMPONENTS
$0.1679