This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC375TP96F300WAALXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TC375TP96F300WAALXUMA1
JLCPCB Part #
C1854983
Package
LQFP-176-EP(24x24)
Description
-40℃~+125℃ 1.1MB 3.3V、5V 300MHz 32 Bit 6MB Built-in FLASH TriCore LQFP-176-EP(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991a2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $45.3600
200+ $17.5545
500+ $16.9364
1000+ $16.6329

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons