This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC333LP32F200FAALXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TC333LP32F200FAALXUMA1
JLCPCB Part #
C1854957
Package
TQFP-100(12x12)
Description
-40℃~+150℃ 200MHz 248KB 2MB 3.3V、5V 32 Bit Built-in FLASH TriCore TQFP-100(12x12) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.6003
200+ $8.3598
500+ $8.0660
1000+ $7.9199
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons