
* Images are for reference only
TC332LP32F200FAALXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC332LP32F200FAALXUMA1
- JLCPCB Part #
- C1854962
- Package
- TQFP-80(10x10)
- Description
- -40℃~+150℃ 200MHz 248KB 2MB 3.3V、5V 32 Bit Built-in FLASH TriCore TQFP-80(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.7985
200+
$9.5977
500+
$9.2605
1000+
$9.0936
Related Products

TC333LP32F200FAALXUMA1
Infineon Technologies
$21.6003

TC332LP32F200FAAKXUMA1
Infineon Technologies
$22.5444

TC334LP32F200FAALXUMA1
Infineon Technologies
$26.8647

TC222L16F133NACLXUMA1
Infineon Technologies
$15.6440

TC222L16F133NACKXUMA1
Infineon Technologies
$14.2215

TC212S8F133SCACKXUMA1
Infineon Technologies
$18.5515
Welcome back, may I help you?