This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EKZE250ETC221MHB5D

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
EKZE250ETC221MHB5D
JLCPCB Part #
C1845467
Package
Plugin,D8xL13mm
Description
-40℃~+105℃ 13mm 220uF 25V 3.5mm 3000hrs@105℃ 380mA@120Hz 72mΩ 8mm ±20% Plugin,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 46

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1960
1000+ $0.0758
2000+ $0.0732
5000+ $0.0719

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons