
* Images are for reference only
URB2415XYMD-20WR3
Extended
- Manufacturer
- --
- MFR.Part #
- URB2415XYMD-20WR3
- JLCPCB Part #
- C18164913
- Package
- DIP,25.4x25.4mm
- Description
- -40℃~+105℃ 1.333A 1.5kV 1000uF 11.7mm 15V 20W 25.4mm 25.4mm 270kHz 50mVp-p 6mA 91% 9V~36V Short Circuit Protection、Over Current Protection、Over Voltage Protection DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- --
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 19
Total: $0.00
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$15.7597
10+
$15.0136
38+
$13.7245
95+
$12.5973
Welcome back, may I help you?