This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ECST160ELL332MJ35S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ECST160ELL332MJ35S
JLCPCB Part #
C18164649
Package
Plugin,D10xL35mm
Description
-40℃~+105℃ 10mm 16V 2.46A@100kHz 23mΩ@100kHz 3300uF 35mm ±20% Plugin,D10xL35mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1808

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 1808

In-stock Item Pricing

Qty Unit Price
1+ $0.4321
10+ $0.3437
30+ $0.3052
200+ $0.2586
400+ $0.2361
1000+ $0.2233

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons