
* Images are for reference only
189RV191
Extended
- Manufacturer
- KNSCHA
- MFR.Part #
- 189RV191
- JLCPCB Part #
- C20607182
- Package
- SMD,D5xL4.5mm
- Description
- -55℃~+105℃ 4.5mm 4.7uF 50V 5mm ±20% SMD,D5xL4.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 298
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 298
In-stock Item Pricing
Qty Unit Price
1+
$0.0433
100+
$0.0347
300+
$0.0305
1500+
$0.0273
4500+
$0.0247
12000+
$0.0234
Related Products
Welcome back, may I help you?