
* Images are for reference only
SXT32415AA07-11.0592M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32415AA07-11.0592M
- JLCPCB Part #
- C5783398
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 11.0592MHz 15pF 250Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6256
200+
$0.2509
500+
$0.2413
1000+
$0.2380
Related Products

SXT32419AA07-11.0592M
Suntsu Electronics, Inc.
$0.6256

SXT32417AA07-11.0592M
Suntsu Electronics, Inc.
$0.6256

SXT32410AA07-11.0592M
Suntsu Electronics, Inc.
$0.7365

SXT32412FC07-30.000M
Suntsu Electronics, Inc.
$1.2849

SXT3248DA07-48.000M
Suntsu Electronics, Inc.
$1.1965

SXT3248DD38-50.000M
Suntsu Electronics, Inc.
$0.6192