
* Images are for reference only
BC846AS_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BC846AS_R1_00001
- JLCPCB Part #
- C17645712
- Package
- SOT-363
- Description
- -55℃~+150℃@(Tj) 1 NPN 100mA 110@2mA,5V 150mW 15nA 600mV 65V 6V NPN SOT-363 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 610
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0152
500+
$0.0147
1000+
$0.0145
Related Products
Welcome back, may I help you?