
* Images are for reference only
AVE226M2AG24T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AVE226M2AG24T-F
- JLCPCB Part #
- C2443057
- Package
- SMD,D10xL10mm
- Description
- -40℃~+85℃ 100V 189mA@120Hz 2000hrs@85℃ 22uF 7.54Ω@120Hz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2675
1000+
$0.1036
2500+
$0.0999
5000+
$0.0982
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products