This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMHC2511-100MHF

Extended
Manufacturer
ITG Electronics, Inc.
MFR.Part #
SMHC2511-100MHF
JLCPCB Part #
C17547330
Package
SMD,7.1x6.6mm
Description
105mΩ 10uH 3A 7A ±20% SMD,7.1x6.6mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4594
200+ $0.5828
500+ $0.5636
1000+ $0.5539

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons