
* Images are for reference only
PCSFW420-1R0M
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCSFW420-1R0M
- JLCPCB Part #
- C17530436
- Package
- SMD,4.4x4.2mm
- Description
- 1uH 27mΩ 6A 7A ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8079
200+
$0.7219
500+
$0.6977
1000+
$0.6865
Related Products
Welcome back, may I help you?