
* Images are for reference only
LS5911 SOIC 8L-A
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS5911 SOIC 8L-A
- JLCPCB Part #
- C3753109
- Package
- SOIC-8
- Description
- -55℃~+150℃ 2 N-Channel 25V 500mW 5pF 7mA N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3984
200+
$3.2512
500+
$3.1356
1000+
$3.0794
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

LS5912 SOIC 8L-A
Linear Integrated Systems
$7.8493

LS5911 SOIC 8L-B
Linear Integrated Systems
$18.6093

LS5912 SOIC 8L-B
Linear Integrated Systems
$7.8493

LS3958 SOIC 8L
Linear Integrated Systems
$5.2516

LS841 SOIC 8L
Linear Integrated Systems
$6.6307

LS5912C SOIC 8L
Linear Integrated Systems
$7.3468
Welcome back, may I help you?