This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS46TR16256BL-107MBLA1-TR

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46TR16256BL-107MBLA1-TR
JLCPCB Part #
C17452688
Package
TWBGA-96(9x13)
Description
-40℃~+95℃ 1.283V~1.45V 4Gbit 933MHz Auto precharge function、Data mask function、Dynamic on-chip termination、ZQ calibration function、Asynchronous reset function、Write leveling function、Auto self-refresh DDR3L SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.2862
200+ $7.2974
500+ $7.0526
1500+ $6.9318
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons