
* Images are for reference only
IS61C5128AS-25TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61C5128AS-25TLI
- JLCPCB Part #
- C5803546
- Package
- SOIC-32-10.2mm
- Description
- -40℃~+85℃ 15mA 25ns 4.5V~5.5V 4Mbit 900uA Parallel Port (Parallel) SOIC-32-10.2mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 117
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.5138
10+
$5.5734
30+
$5.0007
117+
$4.5216
Related Products
Welcome back, may I help you?