This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NDD58PFD-2AET

Extended
Manufacturer
Insignis Technology Corporation
MFR.Part #
NDD58PFD-2AET
JLCPCB Part #
C17377252
Package
FBGA-60(8x13)
Description
0℃~+70℃ 2.3V~2.7V 200MHz 512Mbit 6mA 80mA SDRAM DDR FBGA-60(8x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.5375
200+ $3.8057
500+ $3.6781
1000+ $3.6151
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons