
* Images are for reference only
NDD36PT6-2AIT
Extended
- Manufacturer
- Insignis Technology Corporation
- MFR.Part #
- NDD36PT6-2AIT
- JLCPCB Part #
- C20193937
- Package
- TSOPII-66
- Description
- -40℃~+85℃ 2.3V~2.7V 200MHz 256Mbit 2mA 65mA SDRAM DDR TSOPII-66 DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1438
216+
$2.8508
540+
$2.7560
972+
$2.7079
Related Products

NDD36PT6-2AET
Insignis Technology Corporation
$6.3922

NDD56PT6-2AIT
Insignis Technology Corporation
$7.7027

NDD36PT6-2AAT
Insignis Technology Corporation
$10.4378

HYB25D512800CE-5
QIMONDA
$20.0774

IS43R16160B-5TLI-TR
ISSI(Integrated Silicon Solution)
$15.1002

MT41J64M16JT-15E AAT:G TR
Micron Tech
$23.6750
Welcome back, may I help you?