
* Images are for reference only
FSM155PL-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- FSM155PL-TP
- JLCPCB Part #
- C17360760
- Package
- SOD-123FL
- Description
- -65℃~+150℃ 1.3V@1.5A 1.5A 250ns 5uA@600V 600V SOD-123FL Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 460
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
10+
$0.0257
30+
$0.0218
100+
$0.0195
500+
$0.0176
1000+
$0.0165
Related Products
Welcome back, may I help you?