
* Images are for reference only
BAS40-04HE3-TP
Extended
- Manufacturer
- MCC(Micro Commercial Components)
- MFR.Part #
- BAS40-04HE3-TP
- JLCPCB Part #
- C6750354
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1V@40mA 200mA 200nA@30V 40V SOT-23 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0727
10+
$0.0582
30+
$0.0509
100+
$0.0455
500+
$0.0411
1000+
$0.0390
Related Products
Welcome back, may I help you?