This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RC0402F1241CS

Extended
Manufacturer
Samsung Electro-Mechanics
MFR.Part #
RC0402F1241CS
JLCPCB Part #
C17346586
Package
01005
Description
-55℃~+125℃ 1.24kΩ 30mW Thick Film Resistor ±1% ±250ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 105

Full Reel: 20000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0857
200+ $0.0342
500+ $0.0331
1000+ $0.0325
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons