* Images are for reference only
MAX9967BRCCQ+D
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9967BRCCQ+D
- JLCPCB Part #
- C17345697
- Package
- TQFP-100-EP(14x14)
- Description
- -1.5V~6.5V 2 TQFP-100-EP(14x14) Specialty Logic ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MAX9967BRCCQ+D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MAX9967BRCCQ+D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MAX9967BRCCQ+D symbol, PCB footprint from the free EasyEDA PCB design tool.
MAX9967BRCCQ+D datasheets or manufacturer documentation.
Datasheet: MAX9967BRCCQ+D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
MAX5097BATE+
Analog Devices Inc./Maxim Integrated
$4.836
-
73S8010R-DB
Analog Devices Inc./Maxim Integrated
$255.438
-
MAX706TEUA+T
Analog Devices Inc./Maxim Integrated
$6.978
-
MAX17558ATJ+T
Analog Devices Inc./Maxim Integrated
$5.9505
-
MAX9017AEKA
Analog Devices Inc./Maxim Integrated
$2.04
-
MAX6821TUK+T
Analog Devices Inc./Maxim Integrated
$1.5675