
* Images are for reference only
GMC21X7R103K50NT
Extended
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- GMC21X7R103K50NT
- JLCPCB Part #
- C17342103
- Package
- 0805
- Description
- 10nF 50V X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3320
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3320
In-stock Item Pricing
Qty Unit Price
1+
$0.0175
500+
$0.0138
1500+
$0.0117
4000+
$0.0105
24000+
$0.0095
48000+
$0.0089
Related Products
Welcome back, may I help you?