This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TCMIA337DTLSR150

Extended
Manufacturer
CAL-CHIP ELECTRONICS, INC.
MFR.Part #
TCMIA337DTLSR150
JLCPCB Part #
C20505382
Package
-
Description
-55℃~+125℃ 10V 150mΩ 330uF ±20% - Tantalum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9237
200+ $0.7688
500+ $0.7430
1000+ $0.7301

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons