This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AS4C64M16D3B-12BINTR

Extended
Manufacturer
Alliance Memory
MFR.Part #
AS4C64M16D3B-12BINTR
JLCPCB Part #
C17334786
Package
FBGA-96(9x13)
Description
-40℃~+95℃ 1.425V~1.575V 10mA 1Gbit 800MHz SDRAM DDR3 FBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.9957
200+ $6.3833
500+ $6.1701
1000+ $6.0643

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons