
* Images are for reference only
SWR201-NRTN-S07-SM-BG
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR201-NRTN-S07-SM-BG
- JLCPCB Part #
- C17323195
- Package
- SMD
- Description
- -25℃~+85℃ 1 125V 1A 1x7P 2mm 7 7P Beige Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1091
200+
$0.8414
500+
$0.8142
1000+
$0.7998
Welcome back, may I help you?