
* Images are for reference only
SWR201-NRTN-S05-SM-BG
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR201-NRTN-S05-SM-BG
- JLCPCB Part #
- C17511416
- Package
- SMD
- Description
- -25℃~+85℃ 1 125V 1A 1x5P 2mm 5 5P Beige Brass PA Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5199
200+
$0.6074
500+
$0.5865
1000+
$0.5768
Related Products
Welcome back, may I help you?