
* Images are for reference only
SWR204-NRTN-D15-ST-GA
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SWR204-NRTN-D15-ST-GA
- JLCPCB Part #
- C17322049
- Package
- Plugin
- Description
- -25℃~+85℃ 15 2 2mm 2mm 2x15P 30P 3A 50V Brass PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1404
200+
$0.4562
500+
$0.4401
1000+
$0.4337
Welcome back, may I help you?