This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SWR204-NRTN-D10-ST-GA

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
SWR204-NRTN-D10-ST-GA
JLCPCB Part #
C17545750
Package
Plugin
Description
-25℃~+85℃ 10 2 20P 2mm 2mm 2x10P 3A 50V Brass PA Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3598
200+ $0.5427
500+ $0.5250
1000+ $0.5154
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons