
* Images are for reference only
2068320822
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2068320822
- JLCPCB Part #
- C17505872
- Package
- Plugin
- Description
- -40℃~+105℃ 2 3mm Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7876
200+
$1.9106
500+
$1.8464
1500+
$1.8159
Welcome back, may I help you?