This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCHC0412HP-100M-RC

Extended
Manufacturer
Allied Components International
MFR.Part #
PCHC0412HP-100M-RC
JLCPCB Part #
C17319212
Package
SMD,4.5x4.1mm
Description
1.3A 1.4A 10uH 463mΩ ±20% SMD,4.5x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0489
200+ $1.2170
500+ $1.1769
1000+ $1.1560

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons