
* Images are for reference only
PCIS60-220M-RC
Extended
- Manufacturer
- Allied Components International
- MFR.Part #
- PCIS60-220M-RC
- JLCPCB Part #
- C17303095
- Package
- SMD,18.5x15.2mm
- Description
- 22uH 3.1A 3.5A 59mΩ ±20% SMD,18.5x15.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5100
200+
$1.0014
500+
$0.9691
1000+
$0.9514
Welcome back, may I help you?