
* Images are for reference only
IM241M6T2BAKMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IM241M6T2BAKMA1
- JLCPCB Part #
- C17290636
- Package
- DIP-23
- Description
- -40℃~+150℃ 1.58V@15V,1A 13.6uJ 13W 19.9uJ 4A 508ns 600V 737ns 84.2ns DIP-23 Intelligent Power Modules (IPM) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$7.2443
10+
$7.0596
30+
$6.9359
105+
$6.8121
Related Products
Welcome back, may I help you?