
* Images are for reference only
RU3216JR010CS
Extended
- Manufacturer
- Samsung Electro-Mechanics
- MFR.Part #
- RU3216JR010CS
- JLCPCB Part #
- C17288713
- Package
- 1206
- Description
- -55℃~+155℃ 10mΩ 500mW Thick Film Resistor ±5% ±500ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3110
200+
$0.1241
500+
$0.1201
1000+
$0.1180
Welcome back, may I help you?