This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS43LD32640C-18BLI

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS43LD32640C-18BLI
JLCPCB Part #
C17282374
Package
TFBGA-134(10x11.5)
Description
-40℃~+85℃ 1.7V~1.95V 2Gbit 533MHz High-speed clock synchronization、Auto precharge、Auto refresh、Auto reset TFBGA-134(10x11.5) SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 171

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $19.8198
171+ $7.9087
513+ $7.6438
1026+ $7.5137
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons