
* Images are for reference only
BCR108WH6433XTMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCR108WH6433XTMA1
- JLCPCB Part #
- C17276475
- Package
- SC-70
- Description
- 1 NPN (Pre-Biased) 100mA 250mW 50V 70@5mA,5V SC-70 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
200+
$0.0532
500+
$0.0515
1000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?